You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI BSS138

Power MOSFET, N Channel, 50 V, 220 mA, 0.7 ohm, SOT-23, Surface Mount

ONSEMI BSS138

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
BSS138
Order Code:
2323154
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
BSS138   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The BSS138 is a 50V N-channel logic level enhancement mode Field Effect Transistor produced using high cell density, DMOS technology. This device has been designed to minimize on-state resistance while providing rugged, reliable and fast switching performance. It is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and other switching applications. This product is general usage and suitable for many different applications.
  • High density cell design for extremely low RDS (ON)
  • Rugged and reliable
  • ±20V gate source voltage (VGSS)
  • 350°C/W thermal resistance, junction to ambient

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
50V

:
220mA

:
0.7ohm

:
SOT-23

:
Surface Mount

:
10V

:
1.3V

:
360mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :9845330 Check stock

615,000 In stock Need more?

615,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6.90 (¥7.59 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT)
3000+ ¥6.90 (¥7.59)
9000+ ¥6.12 (¥6.73)
24000+ ¥6.03 (¥6.63)
45000+ ¥6.02 (¥6.62)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 9845330

369,788 In stock

 
Check stock location (important)
12,098 deliver in 2-3 business days from our SG warehouse
357,690 deliver in 3-4 business days from our UK warehouse
 
Check Stock & Lead Times

More stock available week commencing 7/14/25

Quantity Price (Incl JCT)
5+ ¥40.76 (¥44.836)
10+ ¥25.98 (¥28.578)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 9845330) x 25.98 = ¥77,940.00
Total Price: ¥77,940.00 (¥85,734.00  Inc. JCT)
3000 (Reel 2323154) x 6.9 = ¥20,700.00
Total Price: ¥20,700.00 (¥22,770.0  Inc. JCT)
Choose your packaging preference
9845330
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.