You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI BC846BLT1G.
Bipolar (BJT) Single Transistor, General Purpose, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- BC846BLT1G.
- Order Code:
- 2985344
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BC846BLT1G. Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for BC846BLT1G.
Product Overview
- Inductive load protection
- Steering logic
- Polarity reversal protection
- ESD rating - Human body model of
4000V - ESD rating - Machine model of
400V
Applications
Audio, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NPN
- :
- 65V
- :
- 100mA
- :
- 300mW
- :
- SOT-23
- :
- Surface Mount
- :
- 3Pins
- :
- 100MHz
- :
- 200hFE
- :
- 150°C
- :
- Multicomp Pro RJ45 Adapter
- :
- AEC-Q101
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3000+
- 9000+
- 24000+
- 45000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥2.36 (¥2.60) | ( ) |
9000+ | ¥2.04 (¥2.24) | ( ) |
24000+ | ¥2.00 (¥2.20) | ( ) |
45000+ | ¥1.99 (¥2.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥15.68 (¥17.248) | (¥17.248) |
10+ | ¥9.25 (¥10.175) | (¥10.175) |
100+ | ¥4.71 (¥5.181) | (¥5.181) |
500+ | ¥4.62 (¥5.082) | (¥5.082) |
Pricing is unavailable. Please contact customer services.