You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI ADM1032ARMZ-REEL

Temperature Sensor IC, Digital, ± 1°C, 0 °C, 120 °C, MSOP, 8 Pins

ONSEMI ADM1032ARMZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
ADM1032ARMZ-REEL
Order Code:
2534596
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADM1032ARMZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The ADM1032ARMZ-REEL is a ±1C° remote and ±3C° local system temperature monitor in 8 pin MSOP package. This dual-channel digital thermometer and under/overtemperature alarm intended for use in PCs and thermal management systems. The device can measure the temperature of a remote thermal diode which can be located on the processor die or can be a discrete device (2N3904/06), accurate to 1°C. A novel measurement technique cancels out the absolute value of the transistor’s base emitter voltage so that no calibration is required. The IC also measures its ambient temperature. It communicates over a 2-wire serial interface compatible with system management bus (SMBus) standards. It is used in desktop and notebook computers, smart batteries, industrial controllers, telecommunications equipment, instrumentation and embedded systems.
  • Supply voltage range from 3V to 5.5V
  • Operating current of 170µA and standby current of 5.5µA
  • Offset registers for system calibration
  • 0.125°C resolution/1°C accuracy on remote channel
  • Fast (up to 64 measurements per second)
  • Supports SMBus alert, 4C SMBus address
  • Programmable under/overtemperature limits, programmable fault queue
  • 0.125°C resolution on remote channel and 1°C resolution on local channel
  • Overtemperature fail-safe THERM (complementary) output, Programmable THERM (complementary) limits
  • Programmable THERM (complementary) hysteresis

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Digital

:
1C

:
± 1°C

:
0°C

:
0°C

:
120°C

:
120°C

:
MSOP

:
MSOP

:
8Pins

:
3V

:
5.5V

:
2Channels

:
-

:
I2C, SMBus

:
-

:
-

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

853 In stock

148 deliver in 2-3 business days from our SG warehouse
705 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥216.32 ( ¥237.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥216.32 (¥237.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥116.63 (¥128.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥84.02 (¥92.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥77.13 (¥84.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥73.47 (¥80.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥69.80 (¥76.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥66.13 (¥72.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ ¥62.46 (¥68.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --