You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI 74VHC573M
Latch, HC Family, 74VHC573, D Type, Tri State, 6 ns, 8 mA, SOIC
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 74VHC573M
- Order Code:
- 1014119
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74VHC573M Datasheet
Product Overview
- Power down protection is provided on all inputs
- High noise immunity
- Low power dissipation
- Pin and function compatible with 74HC573
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74VHC573
- :
- D Type
- :
- Tri State
- :
- 6ns
- :
- 8mA
- :
- SOIC
- :
- SOIC
- :
- 20Pins
- :
- 2V
- :
- 5.5V
- :
- 8bit
- :
- 74VHC
- :
- 74573
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥167.79 (¥184.57) | ( ) |
10+ | ¥127.13 (¥139.84) | ( ) |
100+ | ¥96.96 (¥106.66) | ( ) |
500+ | ¥84.57 (¥93.03) | ( ) |
1000+ | ¥77.04 (¥84.74) | ( ) |
2500+ | ¥74.20 (¥81.62) | ( ) |
5000+ | ¥71.38 (¥78.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.