You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI 74VHC541M...

Buffer / Line Driver, 74VHC541, 2 V to 5.5 V, SOIC-20

ONSEMI 74VHC541M...

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
74VHC541M...
Order Code:
1014118
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74VHC541M...   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74VHC541M is an advanced high-speed CMOS octal Buffer/Line Driver with 3-state outputs. It is fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC541 is an octal buffer/line driver designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. This device is similar in function to the VHC244 while providing flow-through architecture. This pin-out arrangement makes this device especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density. An input protection circuit insures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
  • Power down protection is provided on all inputs
  • Pin and function compatible with 74HC541
  • Low noise - VOLP = 0.9V typical
  • High speed - propagation delay (tpd) = 3.5ns typical at VCC = 5V

Applications

Industrial, Clock & Timing, Signal Processing, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74VHC541

:
SOIC

:
74VHC

:
74541

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥160.89 ( ¥176.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥160.89 (¥176.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥122.06 (¥134.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥96.17 (¥105.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥83.45 (¥91.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥76.19 (¥83.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥73.42 (¥80.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥71.00 (¥78.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --