You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI 74VHC244M

Buffer / Line Driver, 74VHC244, 2 V to 5.5 V, SOIC-20

ONSEMI 74VHC244M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
74VHC244M
Order Code:
1014116
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74VHC244M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74VHC244M is an advanced high speed CMOS octal Bus Buffer/Line Driver with 3-state outputs. It is fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC244 is a non-inverting 3-state buffer having two active-LOW output enables. These devices are designed to be used as 3-state memory address drivers, clock drivers and bus oriented transmitter/receivers. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
  • Power down protection is provided on all inputs
  • Pin and function compatible with 74HC244
  • Low noise - VOLP = 0.6V typical
  • High speed - propagation delay (tpd) = 3.9ns typical at VCC = 5V

Applications

Industrial, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Line Driver, Non Inverting

:
74VHC244

:
SOIC

:
74VHC

:
74244

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥168.27 ( ¥185.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥168.27 (¥185.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥127.67 (¥140.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥100.58 (¥110.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥87.28 (¥96.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥79.69 (¥87.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥76.80 (¥84.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥74.26 (¥81.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --