You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI 74VHC125MTCX

Buffer, 74VHC125, 2 V to 5.5 V, TSSOP-14

ONSEMI 74VHC125MTCX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
74VHC125MTCX
Order Code:
2452981
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74VHC125MTCX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74VHC125MTCX is a non-inverting Quad Buffer with 3-state outputs. It is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology and achieves the high-speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit insures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
  • Power down protection is provided on all inputs
  • Pin and function compatible with 74HC125
  • Low noise - VOLP = 0.8V maximum
  • High speed - propagation delay (tpd) = 3.8ns typical at VCC = 5V

Applications

Industrial, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74VHC125

:
TSSOP

:
TSSOP

:
14Pins

:
2V

:
5.5V

:
74VHC

:
74125

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

5,943 In stock Need more?

5,943 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥125.83 ( ¥138.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥125.83 (¥138.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥72.61 (¥79.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥48.28 (¥53.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥43.53 (¥47.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥39.57 (¥43.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥34.09 (¥37.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --