You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI 74LVX14MX
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, NSOIC, 74LVX14
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 74LVX14MX
- Order Code:
- 2453069
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74LVX14MX Datasheet
Product Range Selector (74LVX14)
See all from this product rangeAlternatives for 74LVX14MX
Product Overview
- Input voltage level translation from 5V to 3V
- Ideal for low power/low noise 3.3V applications
- Guaranteed simultaneous switching noise level
- Dynamic threshold performance
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverter
- :
- Hex
- :
- NSOIC
- :
- 74LVX14
- :
- 74LVX
- :
- With Schmitt Trigger Input
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥96.87 (¥106.56) | ( ) |
10+ | ¥73.27 (¥80.60) | ( ) |
100+ | ¥54.39 (¥59.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.