You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI 74LVX14M

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74LVX14

ONSEMI 74LVX14M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
74LVX14M
Order Code:
1014097
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74LVX14M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (74LVX14)

See all from this product range

Product Overview

The 74LVX14M is a low voltage Hex Inverter with Schmitt-trigger input. The device is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The device has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.
  • Input voltage level translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level
  • Dynamic threshold performance

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Hex

:
SOIC

:
74LVX14

:
74LVX

:
With Schmitt Trigger Input

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥124.22 ( ¥136.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥124.22 (¥136.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥93.95 (¥103.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥69.74 (¥76.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥58.69 (¥64.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥53.93 (¥59.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥52.04 (¥57.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥50.33 (¥55.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --