You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI 74LVX08M
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74LVX08
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 74LVX08M
- Order Code:
- 1014093
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74LVX08M Datasheet
Product Range Selector (74LVX08)
See all from this product rangeProduct Overview
- Guaranteed simultaneous switching noise level
- Dynamic threshold performance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AND Gate
- :
- Quad
- :
- SOIC
- :
- 74LVX08
- :
- 74LVX
- :
- 3.6V
- :
- Without Schmitt Trigger Input
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥140.41 (¥154.45) |
10+ | ¥101.58 (¥111.74) |
100+ | ¥74.76 (¥82.24) |
500+ | ¥63.48 (¥69.83) |
1000+ | ¥55.12 (¥60.63) |
2500+ | ¥52.55 (¥57.81) |
5000+ | ¥50.91 (¥56.00) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.