You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI 74LVT245WM

Transceiver, 74LVT245, 2.7 V to 3.6 V, SOIC-20

ONSEMI 74LVT245WM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
74LVT245WM
Order Code:
1013795
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74LVT245WM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74LVT245WM is a low voltage octal non-inverting Bidirectional Transceiver with 3-state inputs/outputs and is intended for bus-oriented applications. The transmit/receive (T/R) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports, receive (active-LOW) enables data from B ports to A ports. The output enables input, when HIGH disables both A and B ports by placing them in a HIGH Z condition. This transceiver is designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT245 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.
  • Input and output interface capability to systems at 5V VCC
  • Live insertion/extraction permitted
  • Power up/down high impedance provides glitch-free bus loading
  • Latch-up performance exceeds 500mA
  • Outputs source/sink -32/+64mA

Applications

Industrial, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74LVT245

:
SOIC

:
SOIC

:
20Pins

:
2.7V

:
3.6V

:
74LVT

:
74245

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1,620 In stock

1,620 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥276.05 ( ¥303.66  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥276.05 (¥303.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥229.30 (¥252.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥161.40 (¥177.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥120.22 (¥132.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥112.43 (¥123.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥109.09 (¥120.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --