You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI 74LVT162245MTD
TRANSCEIVER, NON INVERTING, -40TO 85DEGC
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 74LVT162245MTD
- Order Code:
- 1013801
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74LVT162245MTD Datasheet
Alternatives for 74LVT162245MTD
Product Overview
- Live insertion/extraction permitted
- Power up/down high impedance provides glitch-free bus loading
- Functionally compatible with the 74 series 162245
- Latch-up performance exceeds 500mA
- 1000V Charged-device model
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver, Non Inverting
- :
- 74LVT162245
- :
- TSSOP
- :
- 74LVT
- :
- 74162245
- :
- 85°C
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥351.32 (¥386.45) | ( ) |
10+ | ¥266.53 (¥293.18) | ( ) |
50+ | ¥209.99 (¥230.99) | ( ) |
100+ | ¥182.22 (¥200.44) | ( ) |
250+ | ¥166.36 (¥183.00) | ( ) |
500+ | ¥160.33 (¥176.36) | ( ) |
1000+ | ¥155.04 (¥170.54) | ( ) |
2500+ | ¥152.01 (¥167.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.