You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI 4N35SR2M

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 850 V, 100 %

ONSEMI 4N35SR2M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
4N35SR2M
Order Code:
2322502RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
4N35SR2M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 4N35SR2M is a 6-pin general purpose Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. It is suitable for digital logic inputs and microprocessor inputs.
  • 850V Maximum working insulation voltage
  • 6000V High allowable overvoltage
  • -40 to +100°C Operating temperature range

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
Surface Mount DIP

:
6Pins

:
60mA

:
850V

:
100%

:
30V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Re-reel
"
 
Additional packaging options available
Full Reel in 1000/reel:2323134 Check stock
Cut Tape :2322502 Check stock

36,750 In stock Need more?

620 deliver in 2-3 business days from our SG warehouse
36,130 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 100
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 1000/reel: 2323134

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/26/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
1000+ ¥31.83 (¥35.013)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥35.013)
3000+ ¥30.97 (¥34.067)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥34.067)
8000+ ¥30.10 (¥33.11)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥33.11)
15000+ ¥29.78 (¥32.758)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥32.758)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 2322502) x 41.16 = ¥4,116.00
Total Price: ¥4,116.00 (¥4,527.60  Inc. JCT)
100 (Re-reel 2322502RL) x =
Total Price: ¥0.00 (¥0.00  Inc. JCT)
Choose your packaging preference
2322502
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.