You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI 2N7000-D26Z

Power MOSFET, N Channel, 60 V, 200 mA, 5 ohm, TO-92, Through Hole

ONSEMI 2N7000-D26Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
2N7000-D26Z
Order Code:
2438127
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2N7000-D26Z   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 2N7000_D26Z is a 60V N-channel enhancement mode Field Effect Transistor produced using high cell density, DMOS technology. It has been designed to minimize on-state resistance while providing rugged, reliable and fast switching performance. This can be used in most applications requiring up to 400mA DC and can deliver pulsed currents up to 2A. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and other switching applications. This product is general usage and suitable for many different applications.
  • High density cell design for extremely low RDS (ON)
  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability
  • 60V drain gate voltage (VDGR)
  • ±20V continuous gate source voltage (VGSS)
  • 312.5°C/W Junction-to-ambient thermal resistance

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
60V

:
200mA

:
5ohm

:
TO-92

:
Through Hole

:
10V

:
2.1V

:
400mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1467958 Check stock

Available for back order

More stock available to supplier lead times which is approximately 9/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥14.26 (¥15.69 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
  • 2000+
  • 6000+
  • 16000+
  • 30000+
Quantity Price (Incl JCT)
2000+ ¥14.26 (¥15.69)
6000+ ¥13.81 (¥15.19)
16000+ ¥13.72 (¥15.09)
30000+ ¥13.62 (¥14.98)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2000 (Cut Tape 1467958) x 23.72 = ¥47,440.00
Total Price: ¥47,440.00 (¥52,184.00  Inc. JCT)
2000 (Reel 2438127) x 14.26 = ¥28,520.00
Total Price: ¥28,520.00 (¥31,372.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1467958
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.