You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI 1V5KE24CA
TVS Diode, 1.5KE, Bidirectional, 20.5 V, 33.2 V, DO-201AE, 2 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 1V5KE24CA
- Order Code:
- 1700748
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1V5KE24CA Datasheet
Product Range Selector (1.5KE)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5KE
- :
- Bidirectional
- :
- 20.5V
- :
- 33.2V
- :
- DO-201AE
- :
- 2Pins
- :
- 22.8V
- :
- 25.2V
- :
- 1.5kW
- :
- 175°C
- :
- Through Hole
- :
- -
Technical Documents (1)
Product Overview
- Low incremental surge resistance
- Glass-passivated junction
- Available in unidirectional and bidirectional
- -55 to 175°C Operating junction temperature range
Applications
Industrial
381 In stock
381 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥87.25 (¥95.98) | ( ) |
10+ | ¥72.95 (¥80.25) | ( ) |
100+ | ¥56.54 (¥62.19) | ( ) |
500+ | ¥46.73 (¥51.40) | ( ) |
1000+ | ¥44.73 (¥49.20) | ( ) |
5000+ | ¥43.39 (¥47.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.