You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI 1SMA5927BT3G.
Zener Single Diode, 12 V, 1.5 W, SMD, 2 Pins, 150 °C, Surface Mount
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 1SMA5927BT3G.
- Order Code:
- 1611250
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 1SMA5927BT3
- Technical Datasheet:
- 1SMA5927BT3G. Datasheet
Product Range Selector (1SMA5927BT3)
See all from this product rangeAlternatives for 1SMA5927BT3G.
Product Overview
- Standard Zener breakdown voltage range -3.3 to 68V
- ESD rating of Class 3 (>16kV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- Low profile package
- Ideal replacement for MELF packages
- Pb-free are available
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V
- :
- 1.5W
- :
- SMD
- :
- 2Pins
- :
- 150°C
- :
- Surface Mount
- :
- 1SMA5927BT3
- :
- -
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 150+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥56.43 (¥62.07) | ( ) |
10+ | ¥43.58 (¥47.94) | ( ) |
100+ | ¥27.28 (¥30.01) | ( ) |
150+ | ¥26.74 (¥29.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.