You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI 1N5821G
Schottky Rectifier, 30 V, 3 A, Single, Axial Leaded, 2 Pins, 500 mV
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 1N5821G
- Order Code:
- 2535564
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1N5821G Datasheet
Product Range Selector (1N5821)
See all from this product rangeAlternatives for 1N5821G
Product Overview
- Cathode indicated by polarity band
- Extremely low VF
- Low power loss/high efficiency
- Low stored charge, majority carrier conduction
- All external surfaces corrosion-resistant
Applications
Power Management, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 30V
- :
- 3A
- :
- Single
- :
- Axial Leaded
- :
- 2Pins
- :
- 500mV
- :
- 80A
- :
- 125°C
- :
- Through Hole
- :
- 1N5821
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥76.37 (¥84.01) | ( ) |
10+ | ¥70.24 (¥77.26) | ( ) |
100+ | ¥56.59 (¥62.25) | ( ) |
500+ | ¥43.73 (¥48.10) | ( ) |
1000+ | ¥34.82 (¥38.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.