You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI 1N3070TR.
SMALL SIGNAL DIODE 200V 500mA DO-35
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 1N3070TR.
- Order Code:
- 4501962
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1N3070TR. Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- 200V
- :
- 500mA
- :
- 1V
- :
- 50ns
- :
- 4A
- :
- 175°C
- :
- DO-204AH
- :
- 2Pins
- :
- Through Hole
- :
- Multicomp Pro RJ45 Adapter
- :
- -
Technical Documents (2)
9,855 In stock
5 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
20 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
9,830 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
20 deliver in 3-4 business days from our UK warehouse
9,830 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥10.19 (¥11.21) | ( ) |
10+ | ¥7.22 (¥7.94) | ( ) |
100+ | ¥3.69 (¥4.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.