You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI TIP100G
Darlington Transistor, NPN, 3 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- TIP100G
- Order Code:
- 2845338
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TIP100G Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Complementary device
- Monolithic construction with built-in base-emitter shunt resistors
Applications
Industrial, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NPN
- :
- 3Pins
- :
- Through Hole
- :
- 150°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥178.14 (¥195.95) | ( ) |
10+ | ¥123.46 (¥135.81) | ( ) |
100+ | ¥106.09 (¥116.70) | ( ) |
500+ | ¥91.03 (¥100.13) | ( ) |
1000+ | ¥84.55 (¥93.01) | ( ) |
5000+ | ¥81.02 (¥89.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.