You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI SE5532AD8G
Operational Amplifier, Dual, 2 Channels, 10 MHz, 9 V/µs, ± 3V to ± 20V, SOIC, 8 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- SE5532AD8G
- Order Code:
- 1426383
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SE5532AD8G Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Compensated for unity gain
- 600Ω, 10V RMS Output drive capability
- 5.0nV/√Hz (typical) Input noise voltage
- ±0.5V Differential input voltage
Applications
Sensing & Instrumentation, Audio, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 10MHz
- :
- 9V/µs
- :
- 3V to 20V
- :
- SOIC
- :
- 8Pins
- :
- Low Noise
- :
- -
- :
- 500µV
- :
- 300nA
- :
- Surface Mount
- :
- -55°C
- :
- 125°C
- :
- Multicomp Pro RJ45 Adapter
- :
- AEC-Q100
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥352.15 (¥387.37) | ( ) |
10+ | ¥271.01 (¥298.11) | ( ) |
50+ | ¥196.15 (¥215.77) | ( ) |
100+ | ¥160.93 (¥177.02) | ( ) |
250+ | ¥150.10 (¥165.11) | ( ) |
500+ | ¥146.34 (¥160.97) | ( ) |
1000+ | ¥142.68 (¥156.95) | ( ) |
2500+ | ¥140.98 (¥155.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.