You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI SB160
Schottky Rectifier, 60 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 700 mV
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- SB160
- Order Code:
- 1700858
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SB
- Technical Datasheet:
- SB160 Datasheet
Product Range Selector (SB)
See all from this product rangeAlternatives for SB160
Product Overview
- Colour band denotes the cathode
Applications
Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 60V
- :
- 1A
- :
- Single
- :
- DO-41 (DO-204AL)
- :
- 2Pins
- :
- 700mV
- :
- 30A
- :
- 125°C
- :
- Through Hole
- :
- SB
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥65.84 (¥72.42) | ( ) |
10+ | ¥44.21 (¥48.63) | ( ) |
100+ | ¥30.57 (¥33.63) | ( ) |
500+ | ¥28.22 (¥31.04) | ( ) |
1000+ | ¥17.87 (¥19.66) | ( ) |
5000+ | ¥16.93 (¥18.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.