You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NTS1045MFST1G
Schottky Rectifier, 45 V, 10 A, Single, DFN, 5 Pins, 570 mV
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NTS1045MFST1G
- Order Code:
- 2452048
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NTS1045MFST1G Datasheet
Product Range Selector (NTS10)
See all from this product rangeProduct Overview
- Fine Lithography Trench-based Schottky technology for very low forward-voltage and low leakage
- Fast switching with exceptional temperature stability
- Low power loss and lower operating temperature
- Higher efficiency for achieving regulatory compliance
- Low thermal resistance
- High surge capability
- UL94V-0 Flammability rating
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 45V
- :
- 10A
- :
- Single
- :
- DFN
- :
- 5Pins
- :
- 570mV
- :
- 210A
- :
- 150°C
- :
- Surface Mount
- :
- NTS10
- :
- AEC-Q101
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥97.83 (¥107.61) | ( ) |
10+ | ¥81.09 (¥89.20) | ( ) |
100+ | ¥68.01 (¥74.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.