You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NTJD4105CT1G

Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 630 mA, 630 mA, 0.29 ohm

ONSEMI NTJD4105CT1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NTJD4105CT1G
Order Code:
2317896
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NTJD4105CT1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The NTJD4105CT1G is a -8/20V P and N-channel Small Signal MOSFET designed with low RDS(on) for minimum footprint and increased circuit efficiency. The low RDS (on) performance is particularly suited for single or dual cell Li-Ion battery supplied devices such as cell phones, media players, digital cameras and PDAs.
  • Complementary N and P channel device
  • Leading -8V trench for low RDS(on) performance
  • ESD protected gate- Class 1 ESD rating
  • 460°C/W Thermal resistance, junction to ambient

Applications

Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Multimedia

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Complementary N and P Channel

:
20V

:
20V

:
630mA

:
630mA

:
0.29ohm

:
0.29ohm

:
SOT-363

:
6Pins

:
270mW

:
270mW

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2464121 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/26/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥17.25 ( ¥18.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥17.25 (¥18.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥16.91 (¥18.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥16.56 (¥18.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ ¥16.22 (¥17.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 2464121) x 27.04 = ¥81,120.00
Total Price: ¥81,120.00 (¥89,232.00  Inc. JCT)
3000 (Reel 2317896) x 17.25 = ¥51,750.00
Total Price: ¥51,750.00 (¥56,925.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2464121
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.