You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NLX2G07AMUTCG
BUFFER, NON INVERTING, -55 TO 125DEG C
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NLX2G07AMUTCG
- Order Code:
- 3368315
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NLX2G07AMUTCG Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- 6Pins
- :
- 1.65V
- :
- 5.5V
- :
- -
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥44.01 (¥48.41) | ( ) |
10+ | ¥33.39 (¥36.73) | ( ) |
100+ | ¥26.31 (¥28.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.