You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NFL25065L4BT

Intelligent Power Module (IPM), IGBT, 650 V, 50 A, 2.5 kV, S32EA-032, SPM2

ONSEMI NFL25065L4BT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NFL25065L4BT
Order Code:
3236788
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NFL25065L4BT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

Motion SPM 2 module providing a fully featured, high performance interleaved PFC (power factor correction) input power stage for consumer, medical and industrial applications. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockout, ovecurrent shutdown, thermal monitoring and fault reporting This module also feature a full wave rectifier and high performance output diodes for additional space savings and mounting convenience. Typical applications include 2-phase interleaved PFC converter (AC 200V class), HVAC (commercial air conditioner).
  • UL certified number E209024 (UL1557)
  • 650V, 50A 2-phase interleaved PFC with integral gate drivers and protection
  • Very low thermal resistance using Al2O3 DBC substrate
  • Low loss field stop 4th generation IGBT
  • Full wave bridge rectifier and high performance output SiC boost diode
  • Optimized for 20KHz switching frequency
  • Built-in NTC thermistor for temperature monitoring
  • Isolation rating of 2500Vrms / 1min

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,978.38 ( ¥5,476.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,978.38 (¥5,476.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,818.50 (¥5,300.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,642.89 (¥5,107.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,467.28 (¥4,914.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,360.88 (¥4,796.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --