You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NFAP0560L3TT

Intelligent Power Module (IPM), IGBT, 600 V, 5 A, 2 kV, SIP 29, SIP

ONSEMI NFAP0560L3TT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NFAP0560L3TT
Order Code:
3766193
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SIPK Series
Technical Datasheet:
NFAP0560L3TT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SIPK Series)

See all from this product range

Product Overview

NFAP0560L3TT is a fully−integrated inverter power stage consisting of a high−voltage driver, six IGBT’s and a thermistor, suitable for driving permanent magnet synchronous (PMSM) motors, brushless−DC (BLDC) motors and AC asynchronous motors. The IGBT’s are configured in a 3−phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has a full range of protection functions including cross−conduction protection, external shutdown and under−voltage lockout functions. An internal comparator and reference connected to the over−current protection circuit allows the designer to set the over−current protection level.
  • Three-phase 5A/600V IGBT module with integrated drivers
  • Compact 44mm x 20.9mm single in-line package
  • Built-in under voltage protection
  • Cross-conduction protection
  • ITRIP input to shut down all IGBTs
  • Integrated bootstrap diodes and resistors
  • Thermistor for substrate temperature measurement
  • UL1557 certification (file number: E339285)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IGBT

:
600V

:
5A

:
2kV

:
SIP 29

:
SIP

:
SIPK Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

239 In stock Need more?

239 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,277.82 ( ¥1,405.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,277.82 (¥1,405.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,239.97 (¥1,363.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,238.86 (¥1,362.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --