You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCV333ASN2T1G
Operational Amplifier, 1 Channels, 350 kHz, 0.15 V/µs, 1.8V to 5.5V, TSOP, 5 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCV333ASN2T1G
- Order Code:
- 3588848
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NCV333ASN2T1G Datasheet
Product Overview
- Gain bandwidth product is 350KHz typ (CL = 100pF, VS = 1.8 to 5.5V, TA = +25°C, RL = 10kohm)
- Offset voltage is 6.0µV typ (VS = +5V, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Common mode rejection ratio is 123dB typ (VS = 5.0V, VS = 1.8 to 5.5V, TA = +25°C, RL = 10kohm)
- Open loop output impedance is 300 ohm typ (f = UGBW, IO = 0mA, VS = 1.8 to 5.5V, TA = +25°C)
- Gain margin is 18dB typ (CL = 100pF, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Slew rate is 0.15V/µs typ (G = +1, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Power supply rejection ratio is 130dB typ (no Load, VS = 2.7V, TA = 25°C)
- Turn-on time is 100µs typ (VS = 5V, VS = 1.8V to 5.5V, TA = +25°C, RL = 10kohm)
- Quiescent current is 20µA typ (1.8V ≤ VS ≤ 3.3V, TA = +25°C, RL = 10kohm)
- TSOP-5 package, operating temperature range from -40 to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 350kHz
- :
- 0.15V/µs
- :
- 1.8V to 5.5V
- :
- TSOP
- :
- 5Pins
- :
- Zero Drift
- :
- Rail - Rail Input / Output (RRIO)
- :
- 6µV
- :
- 60pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
2,650 In stock Need more?
2,650 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥139.51 (¥153.46) | ( ) |
10+ | ¥103.15 (¥113.47) | ( ) |
100+ | ¥70.23 (¥77.25) | ( ) |
500+ | ¥63.80 (¥70.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.