You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCP45524IMNTWG-L
Power Load Switch, High Side, Active Low, 1 Output, 0.018 ohm On State, 13.5 V in, 6 A, DFN-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCP45524IMNTWG-L
- Order Code:
- 2724309
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NCP45524IMNTWG-L Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 13.5V
- :
- -
- :
- 0.018ohm
- :
- DFN
- :
- 8Pins
- :
- Yes
- :
- Active Low
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- Multicomp Pro RJ45 Adapter
- :
- MSL 3 - 168 hours
Technical Documents (4)
2,911 In stock
2,911 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 3000+
- 6000+
- 9000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥197.97 (¥217.77) | ( ) |
10+ | ¥166.67 (¥183.34) | ( ) |
100+ | ¥130.56 (¥143.62) | ( ) |
500+ | ¥110.25 (¥121.28) | ( ) |
3000+ | ¥105.93 (¥116.52) | ( ) |
6000+ | ¥103.17 (¥113.49) | ( ) |
9000+ | ¥100.47 (¥110.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.