You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCP4200MNR2G
DC/DC Controller, Synchronous Buck, 1.7V to 24V Supply, 1 Output, 100% Duty Cycle, 6 MHz, QFN-40
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCP4200MNR2G
- Order Code:
- 2845226
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- NCP4200MNR2G Datasheet
Product Overview
- I2C interface enables digital programmability of set points and read-back of monitored values
- Logic-level PWM outputs for interface to external high power drivers
- Fast enhanced PWM for excellent load transient performance
- Active current balancing between all output phases
- Built in power-good/crowbar blanking supports on-the-fly (OTF) VID code changes
- Digitally programmable 0.375V to 1.6V output supports both VR11 and VR11.1 specifications
- Programmable short-circuit protection with programmable latch off delay
- Supports active low PSI – power saving mode during light loads
- Input voltage range from 1.7 to 24V
- QFN40 package, operating ambient temperature range from -40 to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control, Voltage Mode Control
- :
- 1.7V
- :
- 24V
- :
- 1Outputs
- :
- 100%
- :
- QFN
- :
- 40Pins
- :
- 6MHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥445.17 (¥489.69) | ( ) |
10+ | ¥347.99 (¥382.79) | ( ) |
100+ | ¥271.18 (¥298.30) | ( ) |
500+ | ¥268.83 (¥295.71) | ( ) |
2500+ | ¥266.48 (¥293.13) | ( ) |
5000+ | ¥265.99 (¥292.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.