You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCP1015AP065G
AC/DC Off-Line Switcher IC, Flyback, 100 VAC - 250 VAC, 19 W, DIP-7
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCP1015AP065G
- Order Code:
- 2532922
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NCP1015AP065G Datasheet
Alternatives for NCP1015AP065G
Product Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100VAC
- :
- 250VAC
- :
- DIP
- :
- 7Pins
- :
- 19W
- :
- Flyback
- :
- Isolated
- :
- 700V
- :
- -
- :
- 65kHz
- :
- Through Hole
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥256.73 (¥282.40) | ( ) |
10+ | ¥186.66 (¥205.33) | ( ) |
50+ | ¥158.06 (¥173.87) | ( ) |
100+ | ¥143.22 (¥157.54) | ( ) |
250+ | ¥136.74 (¥150.41) | ( ) |
500+ | ¥132.26 (¥145.49) | ( ) |
1000+ | ¥126.35 (¥138.99) | ( ) |
2500+ | ¥123.83 (¥136.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.