You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NC7SV126P5X
Buffer, 900 mV to 3.6 V, SC-70-5
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NC7SV126P5X
- Order Code:
- 2453003
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NC7SV126P5X Datasheet
Alternatives for NC7SV126P5X
Product Overview
- Power-OFF high-impedance inputs and outputs
- Uses patented Quiet Series™ noise/EMI reduction circuitry
- Ultra-low dynamic power
- 3.6V Overvoltage tolerant I/Os at VCC from 0.9 to 3.6V
Applications
Industrial, Signal Processing
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer
- :
- -
- :
- SC-70
- :
- 5Pins
- :
- 900mV
- :
- 3.6V
- :
- NC7S
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥43.97 (¥48.37) | ( ) |
10+ | ¥31.63 (¥34.79) | ( ) |
100+ | ¥22.28 (¥24.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.