You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MJD243T4G

BIP DPAK NPN 4A 100V TR

ONSEMI MJD243T4G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MJD243T4G
Order Code:
2441276
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MJD243T4G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MJD243T4G is a 4A NPN bipolar Power Transistor designed for low voltage, low power and high gain audio amplifier applications.
  • High current-gain - bandwidth product (fT = 40MHz minimum @ IC = 100mA DC)
  • AEC-Q101 qualified and PPAP capable

Applications

Industrial, Power Management, Automotive, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
100V

:
4A

:
12.5W

:
TO-252 (DPAK)

:
Surface Mount

:
4Pins

:
40MHz

:
40hFE

:
150°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2533324 Check stock
Re-reel (minimum 100/reel):2533324RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥40.14 ( ¥44.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥40.14 (¥44.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥40.10 (¥44.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 2533324) x 56.59 = ¥141,475.00
Total Price: ¥141,475.00 (¥155,622.50  Inc. JCT)
2500 (Re-reel 2533324RL) x =
Total Price: ¥0.00 (¥0.00  Inc. JCT)
2500 (Reel 2441276) x 40.14 = ¥100,350.00
Total Price: ¥100,350.00 (¥110,385.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2533324
2533324RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.