You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MBRS410LT3G

Schottky Rectifier, 10 V, 4 A, Single, DO-214AB (SMC), 2 Pins, 330 mV

ONSEMI MBRS410LT3G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MBRS410LT3G
Order Code:
2442017
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MBRS410LT3G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MBRS4)

See all from this product range

Product Overview

The MBRS410LT3G is a surface-mount Schottky Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. This device employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface-mount applications where compact size and weight are critical to the system.
  • Highly stable oxide passivated junction
  • Very low forward voltage drop
  • Excellent ability to withstand reverse avalanche energy transients
  • Guard-ring for stress protection

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10V

:
4A

:
Single

:
DO-214AB (SMC)

:
2Pins

:
330mV

:
150A

:
125°C

:
Surface Mount

:
MBRS4

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1702812 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥145.31 ( ¥159.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥145.31 (¥159.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥127.14 (¥139.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 1702812) x 148.22 = ¥370,550.00
Total Price: ¥370,550.00 (¥407,605.00  Inc. JCT)
2500 (Reel 2442017) x 145.31 = ¥363,275.00
Total Price: ¥363,275.00 (¥399,602.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1702812
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.