You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MBRM110LT1G

Schottky Rectifier, 10 V, 1 A, Single, DO-216AA, 2 Pins, 365 mV

ONSEMI MBRM110LT1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MBRM110LT1G
Order Code:
1651127
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MBRM1
Technical Datasheet:
MBRM110LT1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MBRM1)

See all from this product range

Alternatives for MBRM110LT1G

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The MBRM110LT1G is a surface-mount Schottky Power Rectifier with moulded epoxy case. The Schottky Powermite® employs the Schottky barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current trade-off. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface-mount Rectifier. With its unique heat-sink design, the Powermite® has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles, <1.1mm in the industry. Because of its small size, it is ideal for use in portable and battery powered products. Typical applications are AC-DC and DC-DC converters, reverse battery protection and OR-ing of multiple supply voltages and any other application where performance and size are critical.
  • Ultra-low VF
  • 1st In marketplace with a 10VR Schottky rectifier
  • Low-profile
  • Low thermal resistance with direct thermal path of die on exposed cathode heat-sink

Applications

Power Management, Portable Devices, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10V

:
1A

:
Single

:
DO-216AA

:
2Pins

:
365mV

:
50A

:
125°C

:
Surface Mount

:
MBRM1

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Cut Tape

No Longer Manufactured

¥128.54 ( ¥141.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥128.54 (¥141.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥102.05 (¥112.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥70.70 (¥77.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --