You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI MBRB30H60CTT4G
Schottky Rectifier, 60 V, 30 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 780 mV
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MBRB30H60CTT4G
- Order Code:
- 2533235
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MBRB30H60CTT4G Datasheet
Product Range Selector (MBRB3)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 60V
- :
- 30A
- :
- Dual Common Cathode
- :
- TO-263 (D2PAK)
- :
- 3Pins
- :
- 780mV
- :
- 260A
- :
- 150°C
- :
- Surface Mount
- :
- MBRB3
- :
- AEC-Q101
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥250.92 (¥276.01) | ( ) |
10+ | ¥203.58 (¥223.94) | ( ) |
100+ | ¥169.13 (¥186.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.