You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MBR120LSFT1G

Schottky Rectifier, 20 V, 1 A, Single, SOD-123FL, 2 Pins, 450 mV

ONSEMI MBR120LSFT1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MBR120LSFT1G
Order Code:
2440972
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MBR120LSFT1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MBR12)

See all from this product range

Product Overview

The MBR120LSFT1G is a surface-mount Schottky Power Rectifier with moulded epoxy case. This device uses the Schottky barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes in surface-mount applications where compact size and weight are critical to the system. This package also provides an easy to work with alternative to leadless 34 package style. Because of its small size, it is ideal for use in portable and battery powered products. Typical applications are AC-DC and DC-DC converters, reverse battery protection and or-ing of multiple supply voltages and any other application where performance and size are critical.
  • Cathode band polarity designator
  • All external surfaces corrosion-resistant
  • Guard-ring for stress protection
  • Low forward voltage
  • UL94V-0 Flammability rating
  • Designed for optimal automated board assembly

Applications

Power Management, Portable Devices, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20V

:
1A

:
Single

:
SOD-123FL

:
2Pins

:
450mV

:
50A

:
125°C

:
Surface Mount

:
MBR12

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1431042 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥15.37 ( ¥16.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
  • 24000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥15.37 (¥16.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥15.19 (¥16.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥15.18 (¥16.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 1431042) x 22.89 = ¥68,670.00
Total Price: ¥68,670.00 (¥75,537.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3000 (Reel 2440972) x 15.37 = ¥46,110.00
Total Price: ¥46,110.00 (¥50,721.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1431042
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.