You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI M74VHC1GT86DFT1G
Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, SC-70, 74VHC1G86
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- M74VHC1GT86DFT1G
- Order Code:
- 1654346
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M74VHC1GT86DFT1G Datasheet
Product Range Selector (74VHC1G86)
See all from this product rangeProduct Overview
- 4.8ns Propagation delay (tPD)
- 1µA Low power dissipation (ICC)
- TTL compatible inputs
- CMOS compatible outputs
- Power down protection provided on inputs and outputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- Chip complexity - 83 FETs, 16 equivalent gates
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XOR (Exclusive OR)
- :
- Single
- :
- SC-70
- :
- 74VHC1G86
- :
- 74VHC
- :
- Without Schmitt Trigger Input
Technical Documents (4)
25 In stock
25 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 3000+
- 9000+
- 24000+
- 45000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥72.11 (¥79.32) | ( ) |
10+ | ¥46.87 (¥51.56) | ( ) |
100+ | ¥20.07 (¥22.08) | ( ) |
500+ | ¥15.37 (¥16.91) | ( ) |
3000+ | ¥11.92 (¥13.11) | ( ) |
9000+ | ¥11.28 (¥12.41) | ( ) |
24000+ | ¥10.64 (¥11.70) | ( ) |
45000+ | ¥9.99 (¥10.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.