You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI M74VHC1GT14DFT2G

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-88A, 74VHC1G14

ONSEMI M74VHC1GT14DFT2G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
M74VHC1GT14DFT2G
Order Code:
2985512
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
74VHC1G14
Technical Datasheet:
M74VHC1GT14DFT2G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (74VHC1G14)

See all from this product range

Product Overview

The M74VHC1GT14DFT2G is a single Gate CMOS Schmitt-trigger Inverter fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent bipolar schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The device input is compatible with TTL-type input thresholds and the output has a full 5V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as a logic-level translator from 3V CMOS logic to 5V CMOS logic or from 1.8V CMOS logic to 3V CMOS Logic while operating at the high-voltage power supply. The device input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the device to be used to interface 5V circuits to 3V circuits.
  • 4.5ns Propagation delay (tPD)
  • 1µA Low power dissipation (ICC)
  • TTL compatible inputs
  • CMOS compatible outputs
  • Power down protection provided on inputs and outputs
  • Balanced propagation delays
  • Pin and function compatible with other standard logic families
  • Chip complexity - 100 FETs, 25 equivalent gates

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Single

:
1Inputs

:
5Pins

:
SC-88A

:
SC-88A

:
74VHC1G14

:
74VHC

:
2V

:
5.5V

:
With Schmitt Trigger Input

:
-

:
-55°C

:
125°C

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 8/11/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7.93 ( ¥8.72  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥7.93 (¥8.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥6.74 (¥7.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥6.34 (¥6.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ ¥5.95 (¥6.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --