You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI M74VHC1GT125DT1G
Buffer, 74VHC1G125, 3 V to 5.5 V, SOT-23-5
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- M74VHC1GT125DT1G
- Order Code:
- 1703291
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M74VHC1GT125DT1G Datasheet
Product Overview
- Power down protection provided on inputs and outputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- LSTTL-Compatible inputs
- 62 FETs and 16 equivalent gates chip complexity
- High speed - Propagation delay (tpd) = 3.5ns typical at VCC = 5V
- Low power dissipation - ICC = 1μA maximum at TA = 25°C
Applications
Industrial, Automation & Process Control, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- 74VHC1G125
- :
- SOT-23
- :
- TSOP
- :
- 5Pins
- :
- 3V
- :
- 5.5V
- :
- 74VHC
- :
- 741G125
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥88.24 (¥97.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.