You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI M74VHC1G135DFT1G
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74VHC1G135
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- M74VHC1G135DFT1G
- Order Code:
- 2464473
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M74VHC1G135DFT1G Datasheet
Product Range Selector (74VHC1G135)
See all from this product rangeProduct Overview
- 4.9ns Propagation delay (tPD)
- 1µA Low power dissipation (ICC)
- Power down protection provided on inputs
- Pin and function compatible with other standard logic families
- 70 FETs, 18 equivalent gates chip complexity
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NAND Gate
- :
- Single
- :
- 2Inputs
- :
- 5Pins
- :
- SOT-353
- :
- SOT-353
- :
- 74VHC1G135
- :
- 74VHC
- :
- 2V
- :
- 5.5V
- :
- With Schmitt Trigger Input
- :
- -A
- :
- -55°C
- :
- 125°C
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥54.73 (¥60.20) | ( ) |
10+ | ¥35.50 (¥39.05) | ( ) |
100+ | ¥23.14 (¥25.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.