You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI M74VHC1G132DFT2G

Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74VHC1G132

ONSEMI M74VHC1G132DFT2G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
M74VHC1G132DFT2G
Order Code:
2464472
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
74VHC1G132
Technical Datasheet:
M74VHC1G132DFT2G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (74VHC1G132)

See all from this product range

Product Overview

The M74VHC1G132DFT2G is a 2-input NAND Schmitt-trigger fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent bipolar schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The device input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the device to be used to interface 5V circuits to 3V circuits. The device can be used to enhance noise immunity or to square up slowly changing waveforms.
  • 3.6ns Propagation delay (tPD)
  • 1µA Low power dissipation (ICC)
  • Power down protection provided on inputs
  • Balanced propagation delays
  • Pin and function compatible with other standard logic families
  • Chip complexity - 68 FETs, 16 equivalent gates

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NAND Gate

:
Single

:
2Inputs

:
5Pins

:
SOT-353

:
SOT-353

:
74VHC1G132

:
74VHC

:
2V

:
5.5V

:
With Schmitt Trigger Input

:
-A

:
-55°C

:
125°C

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

No Longer Manufactured

¥28.38 ( ¥31.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥28.38 (¥31.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥18.53 (¥20.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥12.19 (¥13.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --