You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI ISL9R3060G2
Fast / Ultrafast Diode, 600 V, 30 A, Single, 2.4 V, 45 ns, 325 A
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- ISL9R3060G2
- Order Code:
- 1495119
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ISL9R
- Technical Datasheet:
- ISL9R3060G2 Datasheet
Product Range Selector (ISL9R)
See all from this product rangeProduct Overview
- Avalanche energy rated
- High reliability
- 36ns at IF = 30A Stealth recovery (trr)
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 600V
- :
- 30A
- :
- Single
- :
- 2.4V
- :
- 45ns
- :
- 325A
- :
- 175°C
- :
- TO-247
- :
- 2 Pin
- :
- ISL9R
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥432.12 (¥475.33) | ( ) |
10+ | ¥312.36 (¥343.60) | ( ) |
100+ | ¥268.16 (¥294.98) | ( ) |
500+ | ¥250.54 (¥275.59) | ( ) |
1000+ | ¥236.51 (¥260.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.