You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI HGTG20N60A4D

IGBT, 70 A, 2.7 V, 290 W, 600 V, TO-247, 3 Pins

ONSEMI HGTG20N60A4D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
HGTG20N60A4D
Order Code:
1057679
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HGTG20N60A4D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HGTG20N60A4D is a 600V N-channel IGBT with anti-parallel hyper fast diode. This SMPS series is a member of the MOS gated high voltage switching IGBT family. IGBT combines the best features of MOSFET and bipolar transistors. This device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. Offers lower conduction loss and lower switching loss for designing high efficiency and reliable systems. Optimized manufacturing process results in better control and repeatability of the top-side structure, resulting in tighter specifications and better EMI performance. This product is general usage and suitable for many different applications.
  • 55ns at TJ = 125°C Fall time

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1,648 In stock

1,648 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥624.14 ( ¥686.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥624.14 (¥686.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥447.00 (¥491.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥382.46 (¥420.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥372.66 (¥409.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --