You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI HCPL2631SD
Optocoupler, Digital Output, 2 Channel, 2.5 kV, 10 Mbps, Surface Mount DIP, 8 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- HCPL2631SD
- Order Code:
- 1495383
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HCPL2631SD Datasheet
Product Overview
- 480V Double working voltage
- Fan-out of 8 over -40 to +85°C temperature range
- Logic gate output
- Strobable output
- Wired OR-open collector
Applications
Power Management, Motor Drive & Control, Industrial, Computers & Computer Peripherals
Footnotes
Product Information
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥432.80 (¥476.08) | ( ) |
10+ | ¥276.01 (¥303.61) | ( ) |
100+ | ¥225.26 (¥247.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.