You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI GBU4D
Bridge Rectifier, Single Phase, 200 V, 4 A, SIP, 4 Pins, 1 V
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- GBU4D
- Order Code:
- 2453257
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- GBU4D
- Technical Datasheet:
- GBU4D Datasheet
Product Range Selector (GBU4D)
See all from this product rangeProduct Overview
- 140V Maximum RMS bridge input voltage
- 8W Power dissipation
- 19°C/W Junction to ambient thermal resistance per leg
- UL Certified
Applications
Mains Rectification
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 200V
- :
- 4A
- :
- SIP
- :
- 4Pins
- :
- 1V
- :
- Through Hole
- :
- 150A
- :
- 150°C
- :
- GBU4D
Technical Documents (4)
1,812 In stock
1,812 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥288.42 (¥317.26) | ( ) |
10+ | ¥175.56 (¥193.12) | ( ) |
100+ | ¥138.57 (¥152.43) | ( ) |
500+ | ¥111.92 (¥123.11) | ( ) |
1000+ | ¥109.69 (¥120.66) | ( ) |
5000+ | ¥107.45 (¥118.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.