You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FQD9N25TM

Power MOSFET, N Channel, 250 V, 7.4 A, 0.33 ohm, TO-252AA, Surface Mount

ONSEMI FQD9N25TM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FQD9N25TM
Order Code:
2453900
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FQD9N25TM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Alternatives for FQD9N25TM

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Overview

The FQD9N25TM is a QFET® P-channel enhancement-mode Power MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance, provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier and variable switching power applications.
  • 100% avalanche tested
  • 15.5nC typical low gate charge
  • 15pF typical low Crss

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
250V

:
7.4A

:
0.33ohm

:
TO-252AA

:
Surface Mount

:
10V

:
5V

:
55W

:
3Pins

:
150°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Cut Tape

No Longer Manufactured

¥247.30 ( ¥272.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥247.30 (¥272.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥225.54 (¥248.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥174.10 (¥191.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥113.76 (¥125.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --