You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FQB8P10TM
Power MOSFET, P Channel, 100 V, 8 A, 0.41 ohm, TO-263 (D2PAK), Surface Mount
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FQB8P10TM
- Order Code:
- 3368802
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FQB8P10TM Datasheet
Product Range Selector (QFET)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 100V
- :
- 8A
- :
- 0.41ohm
- :
- TO-263 (D2PAK)
- :
- Surface Mount
- :
- 10V
- :
- 4V
- :
- 65W
- :
- 3Pins
- :
- 175°C
- :
- QFET
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
6 In stock
6 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 800+
- 1600+
- 2400+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥221.90 (¥244.09) | ( ) |
10+ | ¥217.47 (¥239.22) | ( ) |
100+ | ¥213.03 (¥234.33) | ( ) |
500+ | ¥208.59 (¥229.45) | ( ) |
800+ | ¥204.15 (¥224.57) | ( ) |
1600+ | ¥199.71 (¥219.68) | ( ) |
2400+ | ¥195.28 (¥214.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.