You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FGH40N60UFTU
IGBT, 80 A, 1.8 V, 290 W, 600 V, TO-247AB, 3 Pins
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FGH40N60UFTU
- Order Code:
- 2083379
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FGH40N60UFTU Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- High current capability
- High input impedance
- Fast switching
- 1.8V @ IC = 40A Low saturation voltage
Applications
Alternative Energy, Power Management, Maintenance & Repair
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 80A
- :
- 1.8V
- :
- 290W
- :
- 600V
- :
- TO-247AB
- :
- 3Pins
- :
- 150°C
- :
- Through Hole
- :
- Multicomp Pro RJ45 Adapter
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥528.71 (¥581.58) | ( ) |
10+ | ¥378.66 (¥416.53) | ( ) |
100+ | ¥323.98 (¥356.38) | ( ) |
500+ | ¥310.10 (¥341.11) | ( ) |
1000+ | ¥297.96 (¥327.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.