You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FAN73832MX
IGBT/MOSFET Driver, Half Bridge, 15V-20V Supply, 650mA Out, 180ns Delay, SOIC-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FAN73832MX
- Order Code:
- 2083943
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FAN73832MX Datasheet
Product Overview
- Floating channel for bootstrap operation to +600V
- High-side output in phase of in input signal
- Built-in UVLO functions for both channels
- Built-in common-mode dv/dt noise cancelling circuit
- Programmable turn-on delay-time control (dead-time)
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Isolated
- :
- Surface Mount
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥209.11 (¥230.02) | ( ) |
10+ | ¥158.74 (¥174.61) | ( ) |
100+ | ¥121.58 (¥133.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.