You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FAN7171M-F085
MOSFET Driver, High Side, 10V to 20V Supply, 4A Out, 150ns Delay, SOIC-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FAN7171M-F085
- Order Code:
- 3003992
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FAN7171M-F085 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- -
- :
- High Side
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 4A
- :
- 4A
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 150ns
- :
- 150ns
- :
- Multicomp Pro RJ45 Adapter
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥544.22 (¥598.64) | ( ) |
10+ | ¥379.76 (¥417.74) | ( ) |
25+ | ¥296.80 (¥326.48) | ( ) |
50+ | ¥280.84 (¥308.92) | ( ) |
100+ | ¥274.51 (¥301.96) | ( ) |
250+ | ¥269.53 (¥296.48) | ( ) |
500+ | ¥264.62 (¥291.08) | ( ) |
1000+ | ¥259.33 (¥285.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.